Bahco 270 mm Reciprocating Saw Blade, 18 TPI

RS Stock No.: 324-658Brand: BahcoManufacturers Part No.: PC-11-19-PS-B
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Blade Length

270 mm

Materials Cut

Plastic, Wood

Blade Thickness

0.3mm

Number of Teeth per Inch

18

Country of Origin

Japan

Stock information temporarily unavailable.

€ 40.17

€ 40.17 1 Box of 10 (ex VAT)

€ 47.80

€ 47.80 1 Box of 10 (inc. VAT)

Bahco 270 mm Reciprocating Saw Blade, 18 TPI

€ 40.17

€ 40.17 1 Box of 10 (ex VAT)

€ 47.80

€ 47.80 1 Box of 10 (inc. VAT)

Bahco 270 mm Reciprocating Saw Blade, 18 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Saw Blade Type

Reciprocating Saw Blade

Blade Length

270 mm

Materials Cut

Plastic, Wood

Blade Thickness

0.3mm

Number of Teeth per Inch

18

Country of Origin

Japan