Bahco 29-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit

RS Stock No.: 763-0816Brand: BahcoManufacturers Part No.: S290
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

29

Socket Head Type

6 point; Hex Bit; Phillips Bit; Slotted Bit

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Socket & Bit Set

Product details

Bahco 29 Pieces 1/4in Socket Set

High quality S290 socket set from Bahco. This 1/4in Square drive socket set is supplied complete with 29 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and extensions with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case making it portable too.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4” Square drive
• Made from alloy Steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 280 x 160 x 70mm High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174; DIN 3120.

Stock information temporarily unavailable.

€ 226.78

€ 226.78 Each (ex VAT)

€ 269.87

€ 269.87 Each (inc. VAT)

Bahco 29-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit

€ 226.78

€ 226.78 Each (ex VAT)

€ 269.87

€ 269.87 Each (inc. VAT)

Bahco 29-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Slotted Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

29

Socket Head Type

6 point; Hex Bit; Phillips Bit; Slotted Bit

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Socket & Bit Set

Product details

Bahco 29 Pieces 1/4in Socket Set

High quality S290 socket set from Bahco. This 1/4in Square drive socket set is supplied complete with 29 piece socket and bits. The socket set offers the most popular sizes sockets, a selection of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets, ratchet and extensions with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case making it portable too.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4” Square drive
• Made from alloy Steel with a chrome finish
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 280 x 160 x 70mm High density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174; DIN 3120.