Technical Document
Specifications
Brand
BahcoBlade Length
50 mm
Overall Length
130 mm
Scissor Type
Electricians
Distrelec Product Id
30422492
Country of Origin
Spain
Product details
Bahco Electricians Scissors (Single Layer)
Bahco Electricians Scissors are the tools designed for professionals. Due to single layer of protection coating and finger stop on one of the legshe Bahco Scissors are safe and easy to use. High quality steel ensures a long life and safe service.
Features & Benefits
Single layer protective coating
Small groove in the blade for stripping cables
50 mm cutting length
Finger guard
1000V Scissors
€ 42.65
€ 42.65 Each (ex VAT)
€ 50.75
€ 50.75 Each (inc. VAT)
1
€ 42.65
€ 42.65 Each (ex VAT)
€ 50.75
€ 50.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Length
50 mm
Overall Length
130 mm
Scissor Type
Electricians
Distrelec Product Id
30422492
Country of Origin
Spain
Product details
Bahco Electricians Scissors (Single Layer)
Bahco Electricians Scissors are the tools designed for professionals. Due to single layer of protection coating and finger stop on one of the legshe Bahco Scissors are safe and easy to use. High quality steel ensures a long life and safe service.
Features & Benefits
Single layer protective coating
Small groove in the blade for stripping cables
50 mm cutting length
Finger guard