Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
5/16in
Material
Stainless Steel
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
China
Stock information temporarily unavailable.
€ 29.94
€ 29.94 Each (ex VAT)
€ 35.63
€ 35.63 Each (inc. VAT)
Bahco Combination Spanner, 5/16in, Imperial, Double Ended, 120 mm Overall
1
€ 29.94
€ 29.94 Each (ex VAT)
€ 35.63
€ 35.63 Each (inc. VAT)
Bahco Combination Spanner, 5/16in, Imperial, Double Ended, 120 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
5/16in
Material
Stainless Steel
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
China