Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Combination Spanner, 11/32in, Imperial, Double Ended, 135 mm Overall

RS Stock No.: 187-6795Brand: BahcoManufacturers Part No.: SS003-11
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

11/32in

Material

Stainless Steel

Overall Length

135 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China

Stock information temporarily unavailable.

€ 35.06

€ 35.06 Each (ex VAT)

€ 41.72

€ 41.72 Each (inc. VAT)

Bahco Combination Spanner, 11/32in, Imperial, Double Ended, 135 mm Overall

€ 35.06

€ 35.06 Each (ex VAT)

€ 41.72

€ 41.72 Each (inc. VAT)

Bahco Combination Spanner, 11/32in, Imperial, Double Ended, 135 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

11/32in

Material

Stainless Steel

Overall Length

135 mm

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China