E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Offset Ring Spanner, 14mm, Metric, Double Ended, 255 mm Overall

RS Stock No.: 187-6817Brand: BahcoManufacturers Part No.: SS011-1417IMPA: 610708
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

14 mm, 17mm

Material

Stainless Steel

Overall Length

255 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Offset Ring Spanner, 14mm, Metric, Double Ended, 255 mm Overall

P.O.A.

Bahco Offset Ring Spanner, 14mm, Metric, Double Ended, 255 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Ring Spanner

Metric Size

14 mm, 17mm

Material

Stainless Steel

Overall Length

255 mm

Offset

Yes

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China