Bahco Sledgehammer with Fibreglass Handle, 2.5kg

RS Stock No.: 187-6933Brand: BahcoManufacturers Part No.: SS502-2500-FB
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Fibreglass

Overall Length

350.0 mm

Weight

2.5kg

Country of Origin

China

Stock information temporarily unavailable.

€ 492.02

€ 492.02 Each (ex VAT)

€ 585.50

€ 585.50 Each (inc. VAT)

Bahco Sledgehammer with Fibreglass Handle, 2.5kg

€ 492.02

€ 492.02 Each (ex VAT)

€ 585.50

€ 585.50 Each (inc. VAT)

Bahco Sledgehammer with Fibreglass Handle, 2.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Hammer Type

Sledgehammer

Handle Material

Fibreglass

Overall Length

350.0 mm

Weight

2.5kg

Country of Origin

China