E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bahco Pick Up Tool, 525 mm Brass, Steel

RS Stock No.: 124-6101Brand: BahcoManufacturers Part No.: TAH2509
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

Bahco

Model Number

TAH2509

Overall Length

525 mm

Material

Brass, Steel

Country of Origin

Spain

Product details

Bahco Flexible Grip Tool

Bahco flexible grip tool, allows you to reach the most awkward of places. Ready to work at height.

Features and Benefits

In accordance with "DROPS best practices"
Grip Tool with bracket for safety line when working at height
Flexible grasping tool for small parts
Maximum aperture dimensions 14 mm
Brass chrome plated
Flexible guide with steel core

Additional Information

Length: 525 mm
Weight: 10 g

Stock information temporarily unavailable.

€ 101.83

€ 101.83 Each (ex VAT)

€ 121.18

€ 121.18 Each (inc. VAT)

Bahco Pick Up Tool, 525 mm Brass, Steel

€ 101.83

€ 101.83 Each (ex VAT)

€ 121.18

€ 121.18 Each (inc. VAT)

Bahco Pick Up Tool, 525 mm Brass, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Model Number

TAH2509

Overall Length

525 mm

Material

Brass, Steel

Country of Origin

Spain

Product details

Bahco Flexible Grip Tool

Bahco flexible grip tool, allows you to reach the most awkward of places. Ready to work at height.

Features and Benefits

In accordance with "DROPS best practices"
Grip Tool with bracket for safety line when working at height
Flexible grasping tool for small parts
Maximum aperture dimensions 14 mm
Brass chrome plated
Flexible guide with steel core

Additional Information

Length: 525 mm
Weight: 10 g