Bailey Electric & Electronics bv LED Linear BA15d LED Linear Lamps 4 W(38W), 2700K, Warm White, Double Ended shape

RS Stock No.: 206-013Brand: Bailey Electric & Electronics bvManufacturers Part No.: 142757
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

BA15d

Wattage

4 W

Colour Temperature

2700K

Series

LED Linear

Incandescent Equivalent Wattage

38W

Lamp Type

LED

Dimmable

No

Lamp Shape

Double Ended

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Warm White

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

€ 12.58

€ 12.58 Each (ex VAT)

€ 14.97

€ 14.97 Each (inc. VAT)

Bailey Electric & Electronics bv LED Linear BA15d LED Linear Lamps 4 W(38W), 2700K, Warm White, Double Ended shape

€ 12.58

€ 12.58 Each (ex VAT)

€ 14.97

€ 14.97 Each (inc. VAT)

Bailey Electric & Electronics bv LED Linear BA15d LED Linear Lamps 4 W(38W), 2700K, Warm White, Double Ended shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

BA15d

Wattage

4 W

Colour Temperature

2700K

Series

LED Linear

Incandescent Equivalent Wattage

38W

Lamp Type

LED

Dimmable

No

Lamp Shape

Double Ended

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Colour Tone

Warm White

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China