BALLUFF Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 773-9878Brand: BALLUFFManufacturers Part No.: BCC M323-0000-10-001-PX0334-050Distrelec Article No.: 30422519
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

BALLUFF

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Voltage Rating

60 V

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.

Stock information temporarily unavailable.

€ 23.15

€ 23.15 Each (ex VAT)

€ 27.55

€ 27.55 Each (inc. VAT)

BALLUFF Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

€ 23.15

€ 23.15 Each (ex VAT)

€ 27.55

€ 27.55 Each (inc. VAT)

BALLUFF Right Angle Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Material

PUR

Length

5m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Connector 2

Unterminated

Voltage Rating

60 V

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-25 → +80 °C

Country of Origin

Germany

Product details

Connection Leads

Connection leads for use with Balluff proximity sensors.