BALLUFF Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, IP67

RS Stock No.: 241-9977Brand: BALLUFFManufacturers Part No.: BCC02HE
brand-logo

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 25.97

€ 25.97 Each (ex VAT)

€ 30.90

€ 30.90 Each (inc. VAT)

BALLUFF Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, IP67

€ 25.97

€ 25.97 Each (ex VAT)

€ 30.90

€ 30.90 Each (inc. VAT)

BALLUFF Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP67

Body Orientation

Straight

Coding

A

Country of Origin

Germany