BALLUFF Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 12 → 30 V dc

RS Stock No.: 902-7411Brand: BALLUFFManufacturers Part No.: BCS R08RR01-PSM80C-EP00,2-GS49
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

12 → 30 V dc

Length

34mm

IP Rating

IP67

Mounting Type

Flush

Width

16mm

Housing Material

PP

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

R08

Short Circuit Overload Protection

Yes

Depth

8mm

Country of Origin

Germany

Product details

BCS DC 3 Wire Flush Micro Box Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush
DC 3 wire and DC 3 wire smart technology
Level and object detection
Block housing
Variety of housing sizes
Cable
Led
IP67

Approvals

IP 67

Stock information temporarily unavailable.

€ 147.22

€ 147.22 Each (ex VAT)

€ 175.19

€ 175.19 Each (inc. VAT)

BALLUFF Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 12 → 30 V dc

€ 147.22

€ 147.22 Each (ex VAT)

€ 175.19

€ 175.19 Each (inc. VAT)

BALLUFF Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

12 → 30 V dc

Length

34mm

IP Rating

IP67

Mounting Type

Flush

Width

16mm

Housing Material

PP

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

R08

Short Circuit Overload Protection

Yes

Depth

8mm

Country of Origin

Germany

Product details

BCS DC 3 Wire Flush Micro Box Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush
DC 3 wire and DC 3 wire smart technology
Level and object detection
Block housing
Variety of housing sizes
Cable
Led
IP67

Approvals

IP 67