Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc

RS Stock No.: 773-9890Brand: BALLUFFManufacturers Part No.: BES M08MI-PSC20B-S49GDistrelec Article No.: 13757856
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

59mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

700Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Switching Current

200 mA

Distrelec Product Id

13757856

Product details

3 / 4-Wire Flush Inductive Proximity Sensors

Features and benefits

Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state

Stock information temporarily unavailable.

€ 72.54

€ 72.54 Each (ex VAT)

€ 86.32

€ 86.32 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc

€ 72.54

€ 72.54 Each (ex VAT)

€ 86.32

€ 86.32 Each (inc. VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

59mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

700Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Switching Current

200 mA

Distrelec Product Id

13757856

Product details

3 / 4-Wire Flush Inductive Proximity Sensors

Features and benefits

Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state