E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BALLUFF Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68

RS Stock No.: 410-5020Brand: BALLUFFManufacturers Part No.: BES M12MI-PSC20B-S04G
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP-NO

Detection Range

2 mm

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Copper Zinc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68

P.O.A.

BALLUFF Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP-NO

Detection Range

2 mm

IP Rating

IP68

Supply Voltage

10 → 30 V dc

Length

65mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Switching Frequency

2kHz

Housing Material

Copper Zinc

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Hungary