E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BALLUFF Inductive Block Proximity Sensor, 7 mm Detection, PNP NO/NC, 10 → 30 V dc

RS Stock No.: 902-7366Brand: BALLUFFManufacturers Part No.: BES R01ZC-PAC70B-BP00.2-GS04
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

7 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

20mm

Mounting Type

Flush

Housing Material

Cast Zinc

Width

32mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

BES 3 / 4 Wire Inductive Block Sensors

This range of block inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Stock information temporarily unavailable.

€ 201.25

€ 201.25 Each (ex VAT)

€ 239.49

€ 239.49 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, 7 mm Detection, PNP NO/NC, 10 → 30 V dc

€ 201.25

€ 201.25 Each (ex VAT)

€ 239.49

€ 239.49 Each (inc. VAT)

BALLUFF Inductive Block Proximity Sensor, 7 mm Detection, PNP NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

7 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

20mm

Mounting Type

Flush

Housing Material

Cast Zinc

Width

32mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Standards Met

CE, cULus, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

8mm

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

BES 3 / 4 Wire Inductive Block Sensors

This range of block inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration