Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 2mm Detection, NO Output, 20 →

RS Stock No.: 238-8218Brand: BALLUFFManufacturers Part No.: BES027M
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M12 x 1

Body Style

Barrel

Output Type

NO

Detection Range

2mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

20 → 250 VAC / VDC

Series

BES

Length

60mm

Width

12mm

Switching Frequency

1000 Hz

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 2mm Detection, NO Output, 20 →

P.O.A.

BALLUFF BES Series Inductive Barrel-Style Inductive Proximity Sensor, M12 x 1, 2mm Detection, NO Output, 20 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Thread Size

M12 x 1

Body Style

Barrel

Output Type

NO

Detection Range

2mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

20 → 250 VAC / VDC

Series

BES

Length

60mm

Width

12mm

Switching Frequency

1000 Hz

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Country of Origin

Brazil