E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

RS Stock No.: 229-6059Brand: BannerManufacturers Part No.: 3802706
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

IP Rating

IP67, IP68, IP69K

Housing Material

Thermoplastic

Series

T18-2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Thread Size

M12

Standards Met

CE Certified

Country of Origin

United States

Stock information temporarily unavailable.

€ 187.71

€ 187.71 Each (ex VAT)

€ 223.37

€ 223.37 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

€ 187.71

€ 187.71 Each (ex VAT)

€ 223.37

€ 223.37 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

IP Rating

IP67, IP68, IP69K

Housing Material

Thermoplastic

Series

T18-2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Thread Size

M12

Standards Met

CE Certified

Country of Origin

United States