Banner Photoelectric Sensor, 5 mm → 70 mm Detection Range

RS Stock No.: 191-5209Brand: BannerManufacturers Part No.: 3803552
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Detection Range

5 mm → 70 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

VS8

Country of Origin

Germany

Stock information temporarily unavailable.

€ 371.00

€ 371.00 Each (ex VAT)

€ 441.49

€ 441.49 Each (inc. VAT)

Banner Photoelectric Sensor, 5 mm → 70 mm Detection Range

€ 371.00

€ 371.00 Each (ex VAT)

€ 441.49

€ 441.49 Each (inc. VAT)

Banner Photoelectric Sensor, 5 mm → 70 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Detection Range

5 mm → 70 mm

Output Type

NPN

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Red LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Housing Material

Glass-Fiber Reinforced Plastic

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Series

VS8

Country of Origin

Germany