E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner K30L Series Green, Red Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP67, IP69K

RS Stock No.: 865-4781Brand: BannerManufacturers Part No.: K30LGRXPQ
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

10 → 30 V dc

Lens Colour

Green, Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Current Consumption

25mA

Base Diameter

30mm

Housing Colour

Black

Lamp Included

Yes

Series

K30L

Height

58mm

IP Rating

IP67, IP69K

Maximum Temperature

+50°C

Minimum Temperature

-40°C

Standards Met

CE Certified, cULus Recognised

Country of Origin

Mexico

Product details

Turck EZ-LIGHT K30 LED Beacons

Turck Banner EZ-LIGHT K30 series LED beacons are DC operated dome top indicator. The K30 series features a 22.5mm panel mounting hole, which allows easy installation. Made from a rugged polycarbonate base and translucent polycarbonate dome the KL30 series suitable for use in a wide range of applications and environments.

IP67 rated
Rugged, cost-effective and easy-to-install indicators
Illuminated dome provides easy-to-see operator guidance and indication of equipment status
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference

Stock information temporarily unavailable.

€ 116.73

€ 116.73 Each (ex VAT)

€ 138.91

€ 138.91 Each (inc. VAT)

Banner K30L Series Green, Red Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP67, IP69K

€ 116.73

€ 116.73 Each (ex VAT)

€ 138.91

€ 138.91 Each (inc. VAT)

Banner K30L Series Green, Red Beacon, 10 → 30 V dc, Base Mount, LED Bulb, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

10 → 30 V dc

Lens Colour

Green, Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Current Consumption

25mA

Base Diameter

30mm

Housing Colour

Black

Lamp Included

Yes

Series

K30L

Height

58mm

IP Rating

IP67, IP69K

Maximum Temperature

+50°C

Minimum Temperature

-40°C

Standards Met

CE Certified, cULus Recognised

Country of Origin

Mexico

Product details

Turck EZ-LIGHT K30 LED Beacons

Turck Banner EZ-LIGHT K30 series LED beacons are DC operated dome top indicator. The K30 series features a 22.5mm panel mounting hole, which allows easy installation. Made from a rugged polycarbonate base and translucent polycarbonate dome the KL30 series suitable for use in a wide range of applications and environments.

IP67 rated
Rugged, cost-effective and easy-to-install indicators
Illuminated dome provides easy-to-see operator guidance and indication of equipment status
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference