E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner K50 Beacon Series Blue, Red Steady Beacon, 12 → 30 V dc, Panel-Mounted, LED Bulb, IP67, IP69K

RS Stock No.: 295-202Brand: BannerManufacturers Part No.: K50BCLBRXPQ
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Banner

Supply Voltage

12 → 30 V dc

Light Effect

Steady

Lens Colour

Blue, Red

Mounting Style

Panel-Mounted

Bulb Type

LED

Series

K50 Beacon

IP Rating

IP67, IP69K

Country of Origin

United States

Stock information temporarily unavailable.

€ 184.44

€ 184.44 Each (ex VAT)

€ 219.48

€ 219.48 Each (inc. VAT)

Banner K50 Beacon Series Blue, Red Steady Beacon, 12 → 30 V dc, Panel-Mounted, LED Bulb, IP67, IP69K

€ 184.44

€ 184.44 Each (ex VAT)

€ 219.48

€ 219.48 Each (inc. VAT)

Banner K50 Beacon Series Blue, Red Steady Beacon, 12 → 30 V dc, Panel-Mounted, LED Bulb, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

12 → 30 V dc

Light Effect

Steady

Lens Colour

Blue, Red

Mounting Style

Panel-Mounted

Bulb Type

LED

Series

K50 Beacon

IP Rating

IP67, IP69K

Country of Origin

United States