Banner K50L2RGB7ALSQ, RGB PCB LED Indicator, 7 LEDs, Panel Mount 12 → 30 V

RS Stock No.: 285-940Brand: BannerManufacturers Part No.: K50L2RGB7ALSQ
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Banner

LED Colours

RGB

Number of LEDs

7

Mounting Type

Panel Mount

Supply Voltage

12 → 30 V

Number of Pins

5

LED Orientation

Top

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 258.37

€ 258.37 Each (ex VAT)

€ 307.46

€ 307.46 Each (inc. VAT)

Banner K50L2RGB7ALSQ, RGB PCB LED Indicator, 7 LEDs, Panel Mount 12 → 30 V

€ 258.37

€ 258.37 Each (ex VAT)

€ 307.46

€ 307.46 Each (inc. VAT)

Banner K50L2RGB7ALSQ, RGB PCB LED Indicator, 7 LEDs, Panel Mount 12 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

LED Colours

RGB

Number of LEDs

7

Mounting Type

Panel Mount

Supply Voltage

12 → 30 V

Number of Pins

5

LED Orientation

Top

Country of Origin

Mexico