Technical Document
Specifications
Brand
BannerSwitch Operation
Momentary
Switch Type
Capacitive
Switch Function
NO
LED Colour
RGB
Illuminated
Yes
Output Type
PNP
IP Rating
IP69K
Country of Origin
Mexico
€ 287.73
€ 287.73 Each (ex VAT)
€ 342.40
€ 342.40 Each (inc. VAT)
Banner Capacitive Switch Momentary NO,Illuminated, RGB, PNP, IP69K
1
€ 287.73
€ 287.73 Each (ex VAT)
€ 342.40
€ 342.40 Each (inc. VAT)
Banner Capacitive Switch Momentary NO,Illuminated, RGB, PNP, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BannerSwitch Operation
Momentary
Switch Type
Capacitive
Switch Function
NO
LED Colour
RGB
Illuminated
Yes
Output Type
PNP
IP Rating
IP69K
Country of Origin
Mexico