Banner One Button Safety Two Hand Control Switch, Black, OTB Series

RS Stock No.: 332-078Brand: BannerManufacturers Part No.: OTBVR81QDH
brand-logo

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

One

Push Button Actuation

Momentary

Mounting Type

Threaded

Housing Material

Thermoplastic Polysulfone

Colour

Black

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 261.68

€ 261.68 Each (ex VAT)

€ 311.40

€ 311.40 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Black, OTB Series

€ 261.68

€ 261.68 Each (ex VAT)

€ 311.40

€ 311.40 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Black, OTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

OTB

Number Of Push Buttons

One

Push Button Actuation

Momentary

Mounting Type

Threaded

Housing Material

Thermoplastic Polysulfone

Colour

Black

Country of Origin

Mexico