Technical Document
Specifications
Brand
BannerOutput Type
NPN, PNP
Fibre Optic Type
Plastic
Terminal Type
M3
Housing Material
Polyethylene
Length
2.011m
Maximum Operating Temperature
+70°C
Mounting Type
Threaded Mount
Country of Origin
Taiwan, Province Of China
€ 82.04
€ 82.04 Each (ex VAT)
€ 97.63
€ 97.63 Each (inc. VAT)
1
€ 82.04
€ 82.04 Each (ex VAT)
€ 97.63
€ 97.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerOutput Type
NPN, PNP
Fibre Optic Type
Plastic
Terminal Type
M3
Housing Material
Polyethylene
Length
2.011m
Maximum Operating Temperature
+70°C
Mounting Type
Threaded Mount
Country of Origin
Taiwan, Province Of China