Technical Document
Specifications
Brand
BannerFibre Optic Type
Plastic
Terminal Type
M2.5
Housing Material
Polyethylene
Length
2.01m
Maximum Operating Temperature
+70°C
Mounting Type
Threaded Mount
Country of Origin
Japan
Stock information temporarily unavailable.
€ 94.41
€ 94.41 Each (ex VAT)
€ 112.35
€ 112.35 Each (inc. VAT)
Banner Plastic Fibre Optic Sensor
1
€ 94.41
€ 94.41 Each (ex VAT)
€ 112.35
€ 112.35 Each (inc. VAT)
Banner Plastic Fibre Optic Sensor
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BannerFibre Optic Type
Plastic
Terminal Type
M2.5
Housing Material
Polyethylene
Length
2.01m
Maximum Operating Temperature
+70°C
Mounting Type
Threaded Mount
Country of Origin
Japan