E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Plastic Fibre Optic Sensor

RS Stock No.: 177-8716Brand: BannerManufacturers Part No.: PIT46U
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Banner

Fibre Optic Type

Plastic

Terminal Type

M2.5, M4

Housing Material

Polyethylene

Length

2.011m

Maximum Operating Temperature

+70°C

Mounting Type

Threaded Mount

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 94.41

€ 94.41 Each (ex VAT)

€ 112.35

€ 112.35 Each (inc. VAT)

Banner Plastic Fibre Optic Sensor

€ 94.41

€ 94.41 Each (ex VAT)

€ 112.35

€ 112.35 Each (inc. VAT)

Banner Plastic Fibre Optic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Fibre Optic Type

Plastic

Terminal Type

M2.5, M4

Housing Material

Polyethylene

Length

2.011m

Maximum Operating Temperature

+70°C

Mounting Type

Threaded Mount

Country of Origin

Taiwan, Province Of China