E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Proximity Photoelectric Sensor, Miniature Sensor, 18-150 mm Detection Range

RS Stock No.: 270-8606Brand: BannerManufacturers Part No.: Q2XABAF150-Q5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Miniature

Detection Type

Proximity

Detection Range

18-150 mm

Output Type

NPN/PNP

Switching Mode

Light Switching

Electrical Connection

M12 connector with cable

Maximum dc Voltage

10 - 30V

Terminal Type

M12 Connector

Light Source

Red 645nm

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-20°C

Mounting Type

Flat Mount

Maximum Operating Temperature

+50°C

Series

Q2X

Housing Material

PC/ABS

Country of Origin

United States

Stock information temporarily unavailable.

€ 230.28

€ 230.28 Each (ex VAT)

€ 274.03

€ 274.03 Each (inc. VAT)

Banner Proximity Photoelectric Sensor, Miniature Sensor, 18-150 mm Detection Range

€ 230.28

€ 230.28 Each (ex VAT)

€ 274.03

€ 274.03 Each (inc. VAT)

Banner Proximity Photoelectric Sensor, Miniature Sensor, 18-150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Miniature

Detection Type

Proximity

Detection Range

18-150 mm

Output Type

NPN/PNP

Switching Mode

Light Switching

Electrical Connection

M12 connector with cable

Maximum dc Voltage

10 - 30V

Terminal Type

M12 Connector

Light Source

Red 645nm

IP Rating

IP67

Response Time

1 ms

Minimum Operating Temperature

-20°C

Mounting Type

Flat Mount

Maximum Operating Temperature

+50°C

Series

Q2X

Housing Material

PC/ABS

Country of Origin

United States