E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range

RS Stock No.: 842-3127Brand: BannerManufacturers Part No.: Q40SP6FF200Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

35 mA

Response Time

3 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q40

Housing Material

PBT Polyester

Country of Origin

United States

Product details

EZ-BEAM Q40 Series

The Turck Banner EZ-BEAM Q40 series of sensors feature EZ-BEAM technology that has specially designed optics and electronics for reliable sensing without the need of adjustments.
The Q40 series sensors are completely epoxy-encapsulated for superior durability, Even in harsh sensing environments and use an innovative dual-indicator system to take the guesswork out of monitoring sensor performance.

Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)
Available in models for AC or DC power
Compatible with bus network connection

Stock information temporarily unavailable.

€ 244.48

€ 244.48 Each (ex VAT)

€ 290.93

€ 290.93 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range

€ 244.48

€ 244.48 Each (ex VAT)

€ 290.93

€ 290.93 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 200 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

200 mm

Output Type

PNP

Electrical Connection

4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67, IP69K

Maximum Current

35 mA

Response Time

3 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q40

Housing Material

PBT Polyester

Country of Origin

United States

Product details

EZ-BEAM Q40 Series

The Turck Banner EZ-BEAM Q40 series of sensors feature EZ-BEAM technology that has specially designed optics and electronics for reliable sensing without the need of adjustments.
The Q40 series sensors are completely epoxy-encapsulated for superior durability, Even in harsh sensing environments and use an innovative dual-indicator system to take the guesswork out of monitoring sensor performance.

Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)
Available in models for AC or DC power
Compatible with bus network connection