Banner Diffuse Photoelectric Sensor, Block Sensor, 3 m Detection Range

RS Stock No.: 842-3189Brand: BannerManufacturers Part No.: Q45BB6DXQ5
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

2 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q45

Housing Material

Reinforced Thermoplastic Polyester

Country of Origin

United States

Product details

Q45 Series Sensors

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.

Built to accommodate output timing logic or 7-segment LED signal strength display on standard models
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available

Stock information temporarily unavailable.

€ 253.41

€ 253.41 Each (ex VAT)

€ 301.56

€ 301.56 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 3 m Detection Range

€ 253.41

€ 253.41 Each (ex VAT)

€ 301.56

€ 301.56 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

3 m

Output Type

NPN/PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

2 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series

Q45

Housing Material

Reinforced Thermoplastic Polyester

Country of Origin

United States

Product details

Q45 Series Sensors

The Turck Banner Q45 series of full size photoelectric sensors are an extremely rugged design that exceeds NEMA 6P/ IEC IP67 standards and withstands 1200 psi wash-down.
The Q45 series offers opposed, Polarized, Non-polarized retro-reflective, Diffuse, Convergent, Laser and glass or plastic fibre optic sensing modes.

Built to accommodate output timing logic or 7-segment LED signal strength display on standard models
Highly visible LED indicators for power, Signal and output
Options of laser diode retro-reflective and NAMUR models
Bus network compatible connection
Various power options available