E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Ultrasonic Barrel Ultrasonic Sensor, 200 → 8 mm Detection, Relay NO+NC, 85 → 264 V ac

RS Stock No.: 293-355Brand: BannerManufacturers Part No.: QT50UVR3WQ
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Detection Range

200 → 8 mm

Body Style

Barrel

Output Function

NO+NC

Digital Switching Output Type

Relay

Connection Type

5-Pin Mini-Style QD

Supply Voltage

85 → 264 V ac

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,056.91

€ 1,056.91 Each (ex VAT)

€ 1,257.72

€ 1,257.72 Each (inc. VAT)

Banner Ultrasonic Barrel Ultrasonic Sensor, 200 → 8 mm Detection, Relay NO+NC, 85 → 264 V ac

€ 1,056.91

€ 1,056.91 Each (ex VAT)

€ 1,257.72

€ 1,257.72 Each (inc. VAT)

Banner Ultrasonic Barrel Ultrasonic Sensor, 200 → 8 mm Detection, Relay NO+NC, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Technology

Ultrasonic

Detection Range

200 → 8 mm

Body Style

Barrel

Output Function

NO+NC

Digital Switching Output Type

Relay

Connection Type

5-Pin Mini-Style QD

Supply Voltage

85 → 264 V ac

Country of Origin

United States