Banner Colour/Contrast Sensor LED Cable, Bipolar NPN/PNP, 35 → 75 mA, 10 → 30 V dc, IP67

RS Stock No.: 331-113Brand: BannerManufacturers Part No.: R58ECRGB1Q-76462
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Banner

Light Source

Blue LED, Green LED, Red LED

Output Type

Bipolar NPN/PNP

Maximum Current

35 → 75 mA

Switching Frequency

10 kHz

Supply Voltage

10 → 30 V dc

Interface

Cable

IP Rating

IP67

Country of Origin

China

Stock information temporarily unavailable.

€ 725.43

€ 725.43 Each (ex VAT)

€ 863.26

€ 863.26 Each (inc. VAT)

Banner Colour/Contrast Sensor LED Cable, Bipolar NPN/PNP, 35 → 75 mA, 10 → 30 V dc, IP67

€ 725.43

€ 725.43 Each (ex VAT)

€ 863.26

€ 863.26 Each (inc. VAT)

Banner Colour/Contrast Sensor LED Cable, Bipolar NPN/PNP, 35 → 75 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Light Source

Blue LED, Green LED, Red LED

Output Type

Bipolar NPN/PNP

Maximum Current

35 → 75 mA

Switching Frequency

10 kHz

Supply Voltage

10 → 30 V dc

Interface

Cable

IP Rating

IP67

Country of Origin

China