E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

RS Stock No.: 860-1317Brand: BannerManufacturers Part No.: S18SN6DL
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

25 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT Polyester

Maximum Operating Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 112.63

€ 112.63 Each (ex VAT)

€ 134.03

€ 134.03 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range

€ 112.63

€ 112.63 Each (ex VAT)

€ 134.03

€ 134.03 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

300 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

25 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT Polyester

Maximum Operating Temperature

+70°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more