E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

RS Stock No.: 860-1323Brand: BannerManufacturers Part No.: S18SN6FF50 W/30
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

35 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT Polyester

Maximum Operating Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

€ 285.51

€ 285.51 Each (ex VAT)

€ 339.76

€ 339.76 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

€ 285.51

€ 285.51 Each (ex VAT)

€ 339.76

€ 339.76 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

35 mA

Response Time

3 ms

Minimum Operating Temperature

-40°C

Housing Material

PBT Polyester

Maximum Operating Temperature

+70°C

Country of Origin

China