Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 294-982Brand: BannerManufacturers Part No.: SC26-2D
brand-logo

Technical Document

Specifications

Brand

Banner

Series

XS/SC26

Number of I/O

28

Number of Safety Inputs

26

Number of Safety Outputs

4

Display Type

LCD

Supply Voltage

24 V dc

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,439.27

€ 1,439.27 Each (ex VAT)

€ 1,712.73

€ 1,712.73 Each (inc. VAT)

Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc

€ 1,439.27

€ 1,439.27 Each (ex VAT)

€ 1,712.73

€ 1,712.73 Each (inc. VAT)

Banner XS/SC26 Series Safety Controller, 26 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

XS/SC26

Number of I/O

28

Number of Safety Inputs

26

Number of Safety Outputs

4

Display Type

LCD

Supply Voltage

24 V dc

Country of Origin

United States