Banner TL70 Series Signal Tower for Use with B-TL70, 12 → 30 V dc, DC, IP50

RS Stock No.: 294-997Brand: BannerManufacturers Part No.: SG-TL70-ALM
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Audible Module

Multifunction

Yes

Current Type

DC

Supply Voltage

12 → 30 V dc

For Use With

B-TL70

IP Rating

IP50

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 193.79

€ 193.79 Each (ex VAT)

€ 230.61

€ 230.61 Each (inc. VAT)

Banner TL70 Series Signal Tower for Use with B-TL70, 12 → 30 V dc, DC, IP50

€ 193.79

€ 193.79 Each (ex VAT)

€ 230.61

€ 230.61 Each (inc. VAT)

Banner TL70 Series Signal Tower for Use with B-TL70, 12 → 30 V dc, DC, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

TL70

Component Type

Audible Module

Multifunction

Yes

Current Type

DC

Supply Voltage

12 → 30 V dc

For Use With

B-TL70

IP Rating

IP50

Country of Origin

Mexico