E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range

RS Stock No.: 362-3886Brand: BannerManufacturers Part No.: SME312D
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

380 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

150 mA

Response Time

<500 μs

Minimum Operating Temperature

-20°C

Housing Material

Reinforced Thermoplastic PET

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 213.31

€ 213.31 Each (ex VAT)

€ 253.84

€ 253.84 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range

€ 213.31

€ 213.31 Each (ex VAT)

€ 253.84

€ 253.84 Each (inc. VAT)

Banner Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Banner

Sensor Style

Block

Detection Type

Diffuse

Detection Range

380 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

150 mA

Response Time

<500 μs

Minimum Operating Temperature

-20°C

Housing Material

Reinforced Thermoplastic PET

Maximum Operating Temperature

+70°C

Country of Origin

United States

Product details

Mini-Beam SM312 Series Sensors

The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.

Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse

Supplied with

Mounting bracket, Retro-reflective models are also supplied with a reflector.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in