E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner SSA-EB Series Push to Shut Off, Turn Release Emergency Stop Push Button, Flush Mount, DPST

RS Stock No.: 295-127Brand: BannerManufacturers Part No.: SSA-EB1MP-02ED1Q4
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Banner

Mounting Type

Flush Mount

Contact Configuration

DPST

Push Button Actuation

Push to Shut Off, Turn Release

Voltage Rating

24V dc

Series

SSA-EB

Illuminated

No

Country of Origin

Japan

Stock information temporarily unavailable.

€ 294.31

€ 294.31 Each (ex VAT)

€ 350.23

€ 350.23 Each (inc. VAT)

Banner SSA-EB Series Push to Shut Off, Turn Release Emergency Stop Push Button, Flush Mount, DPST

€ 294.31

€ 294.31 Each (ex VAT)

€ 350.23

€ 350.23 Each (inc. VAT)

Banner SSA-EB Series Push to Shut Off, Turn Release Emergency Stop Push Button, Flush Mount, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mounting Type

Flush Mount

Contact Configuration

DPST

Push Button Actuation

Push to Shut Off, Turn Release

Voltage Rating

24V dc

Series

SSA-EB

Illuminated

No

Country of Origin

Japan