E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Threaded, 30mm Cutout, DPST, IP65

RS Stock No.: 293-677Brand: BannerManufacturers Part No.: SSA-EB1PLGR-0DECQ8
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

DPST

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65

Country of Origin

Japan

Stock information temporarily unavailable.

€ 415.72

€ 415.72 Each (ex VAT)

€ 494.71

€ 494.71 Each (inc. VAT)

Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Threaded, 30mm Cutout, DPST, IP65

€ 415.72

€ 415.72 Each (ex VAT)

€ 494.71

€ 494.71 Each (inc. VAT)

Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button, Threaded, 30mm Cutout, DPST, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Mounting Type

Threaded

Cutout Diameter

30mm

Contact Configuration

DPST

Push Button Actuation

Twist Release

Voltage Rating

24V dc

Series

SSA-EB

Illuminated

Yes

IP Rating

IP65

Country of Origin

Japan