Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

RS Stock No.: 229-6060Brand: BannerManufacturers Part No.: T18-2VPFF50IR-2M
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

PNP

Electrical Connection

Cable

Series

T18-2

Country of Origin

United States

€ 210.78

€ 210.78 Each (ex VAT)

€ 250.83

€ 250.83 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

€ 210.78

€ 210.78 Each (ex VAT)

€ 250.83

€ 250.83 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

50 mm

Output Type

PNP

Electrical Connection

Cable

Series

T18-2

Country of Origin

United States