Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

RS Stock No.: 293-997Brand: BannerManufacturers Part No.: T30SN6FF400Q
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Micro Integral QD

Switching Mode

Light / Dark switching

Country of Origin

United States

Stock information temporarily unavailable.

€ 225.24

€ 225.24 Each (ex VAT)

€ 268.04

€ 268.04 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range

€ 225.24

€ 225.24 Each (ex VAT)

€ 268.04

€ 268.04 Each (inc. VAT)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 400 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

400 mm

Output Type

NPN

Electrical Connection

Micro Integral QD

Switching Mode

Light / Dark switching

Country of Origin

United States