Banner UM Emergency Stop Safety Relay, 24V ac, Dual, Single, 3 Safety Contacts

RS Stock No.: 285-903Brand: BannerManufacturers Part No.: UM-FA-9A
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V ac

Number of Channels

Dual, Single

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Series

UM

Country of Origin

United States

Stock information temporarily unavailable.

€ 450.49

€ 450.49 Each (ex VAT)

€ 536.08

€ 536.08 Each (inc. VAT)

Banner UM Emergency Stop Safety Relay, 24V ac, Dual, Single, 3 Safety Contacts

€ 450.49

€ 450.49 Each (ex VAT)

€ 536.08

€ 536.08 Each (inc. VAT)

Banner UM Emergency Stop Safety Relay, 24V ac, Dual, Single, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Supply Voltage

24V ac

Number of Channels

Dual, Single

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Series

UM

Country of Origin

United States