Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Banner Safety Two Hand Control Switch, Grey, VTB Series

RS Stock No.: 294-708Brand: BannerManufacturers Part No.: VTBN6Q
brand-logo

Technical Document

Specifications

Brand

Banner

Series

VTB

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

Grey

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 240.67

€ 240.67 Each (ex VAT)

€ 286.40

€ 286.40 Each (inc. VAT)

Banner Safety Two Hand Control Switch, Grey, VTB Series

€ 240.67

€ 240.67 Each (ex VAT)

€ 286.40

€ 286.40 Each (inc. VAT)

Banner Safety Two Hand Control Switch, Grey, VTB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

VTB

Mounting Type

Threaded

Housing Material

Polycarbonate

Colour

Grey

Country of Origin

Mexico