Banner One Button Safety Two Hand Control Switch, Green, VTBP6 Series

RS Stock No.: 331-998Brand: BannerManufacturers Part No.: VTBP6QPMA12
brand-logo

Technical Document

Specifications

Brand

Banner

Series

VTBP6

Number Of Push Buttons

One

Mounting Type

Threaded

Housing Material

Thermoplastic Polysulfone

Colour

Green

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 255.86

€ 255.86 Each (ex VAT)

€ 304.47

€ 304.47 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Green, VTBP6 Series

€ 255.86

€ 255.86 Each (ex VAT)

€ 304.47

€ 304.47 Each (inc. VAT)

Banner One Button Safety Two Hand Control Switch, Green, VTBP6 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

VTBP6

Number Of Push Buttons

One

Mounting Type

Threaded

Housing Material

Thermoplastic Polysulfone

Colour

Green

Country of Origin

Mexico