E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Banner XS26 Series Safety Controller, 26 Safety Inputs, 24 V dc

RS Stock No.: 294-257Brand: BannerManufacturers Part No.: XS26-ISDD
brand-logo

Technical Document

Specifications

Brand

Banner

Series

XS26

Number of Safety Inputs

26

Display Type

LCD Display

Supply Voltage

24 V dc

Country of Origin

United States

Stock information temporarily unavailable.

€ 1,792.02

€ 1,792.02 Each (ex VAT)

€ 2,132.50

€ 2,132.50 Each (inc. VAT)

Banner XS26 Series Safety Controller, 26 Safety Inputs, 24 V dc

€ 1,792.02

€ 1,792.02 Each (ex VAT)

€ 2,132.50

€ 2,132.50 Each (inc. VAT)

Banner XS26 Series Safety Controller, 26 Safety Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Banner

Series

XS26

Number of Safety Inputs

26

Display Type

LCD Display

Supply Voltage

24 V dc

Country of Origin

United States