E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Bartec Plunger Limit Switch, NO/NC, IP66, Plastic Housing, 400V ac Max, 7A Max

RS Stock No.: 742-704Brand: BartecManufacturers Part No.: 07-2511-1330/01
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Bartec

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

7A

Housing Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

46.2mm

Depth

15.8mm

Width

25.5mm

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Mechanical Life

2 x 1000000Cycles

Country of Origin

Germany

Product details

EEx limit switch in accordance with VDE 660 T200

EEx auxiliary switch as limit switch
For all fields of mechanical engineering in which secure and reliable signalling is essential
Installed switching element is a snap-action contact with 2 x 0.3 mm break distance and is implemented as a changeover contact
Auxiliary switch in accordance with VDE 0660 T200
3 m connecting cable

Stock information temporarily unavailable.

€ 123.41

€ 123.41 Each (ex VAT)

€ 146.86

€ 146.86 Each (inc. VAT)

Bartec Plunger Limit Switch, NO/NC, IP66, Plastic Housing, 400V ac Max, 7A Max

€ 123.41

€ 123.41 Each (ex VAT)

€ 146.86

€ 146.86 Each (inc. VAT)

Bartec Plunger Limit Switch, NO/NC, IP66, Plastic Housing, 400V ac Max, 7A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 123.41
5 - 9€ 121.41
10+€ 118.01

Technical Document

Specifications

Brand

Bartec

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

7A

Housing Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

46.2mm

Depth

15.8mm

Width

25.5mm

Maximum Operating Temperature

+40°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Mechanical Life

2 x 1000000Cycles

Country of Origin

Germany

Product details

EEx limit switch in accordance with VDE 660 T200

EEx auxiliary switch as limit switch
For all fields of mechanical engineering in which secure and reliable signalling is essential
Installed switching element is a snap-action contact with 2 x 0.3 mm break distance and is implemented as a changeover contact
Auxiliary switch in accordance with VDE 0660 T200
3 m connecting cable