Technical Document
Specifications
Brand
BartecEnclosure Material
Thermoplastic
IP Rating
IP66, IP67
Cutout Diameter
22mm
Hazardous Area Certification
ATEX
Terminal Type
Wire Lead
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Maximum Current
16A
Country of Origin
Germany
Product details
Multi-Way Pushbutton
Two- or three-way
One contact block for each pushbutton
Supplied with red, green, yellow and white coloured push-in inserts
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
€ 387.03
€ 387.03 Each (ex VAT)
€ 460.57
€ 460.57 Each (inc. VAT)
1
€ 387.03
€ 387.03 Each (ex VAT)
€ 460.57
€ 460.57 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BartecEnclosure Material
Thermoplastic
IP Rating
IP66, IP67
Cutout Diameter
22mm
Hazardous Area Certification
ATEX
Terminal Type
Wire Lead
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+60°C
Maximum Current
16A
Country of Origin
Germany
Product details
Multi-Way Pushbutton
Two- or three-way
One contact block for each pushbutton
Supplied with red, green, yellow and white coloured push-in inserts
Bartec ComEx Control Stations
The Bartec comEx system offers control and indicating stations that are flexible and adaptable to your needs. You have the choice between three standard enclosures which can accommodate up to three different control and indicating devices.
Either stuffing box glands in M20 x 1.5 and M25 x 1.5 made of plastic or cable glands made of metal are available for the electrical connection. The plastic glands require no lock nuts.
Metal glands are screwed into a metal earth platesheet inside of the enclosure.
Maximum amount of cable clands: two off M20.
