E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-820, 7 → 32 V dc Supply, Analogue, Digital, Solid

RS Stock No.: 134-8867Brand: BARTHManufacturers Part No.: 0850-0820
brand-logo

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

3

Output Type

Analogue, Digital, Solid State

For Use With

STG-820

Supply Voltage

7 → 32 V dc

Input Type

Analogue

Number of Outputs

9

Network Type

CANOpen

Length

60mm

Width

45mm

Mounting Type

Panel Mount

Programming Language Used

C, miCon-L, Open Source

Communication Port Type

CAN, infrared, RS-232

Programming Interface

Computer

Depth

11mm

Minimum Operating Temperature

-40°C

Number of Communication Ports

2

Output Current

1.5

Maximum Operating Temperature

+70°C

Standards Met

2004/108/EC, 2004/108/EG, 2014/30/EU

Dimensions

60 x 45 x 11 mm

Country of Origin

Germany

Product details

STG-820 ARM Mini-PLC

Barth professional range of STG-820 CAN Mini-PLC with a powerful 32-bit ARM Cortex core. The STG-820 Mini-PLC features a rugged CAN/CANopen interface with intuitive graphical programming capability. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption in a small form factor. To program the STG-820 CAN Mini-PLC in the open source way the KEIL μVision software suite is required. (http://www2.keil.com/stmicroelectronics-stm32/mdk)
The 32-bit ARM Cortex core provides two high-speed events, pulse and frequency counter inputs and one 0 to 5V analogue output combined with a precise internal voltage reference for the 12-bit analogue inputs. The automotive-qualified CAN2.0A/B/CANopen interface is able to operate in noisy environments and allows connection of various network components to the Mini-PLC.

Features and Benefits

• IrDA/SIR Interface
• Tiny and super-flat CAN Logic Controller
• High-Performance 32-Bit ARM Cortex
• 3 analogue Inputs 0 V dc to 30 V dc, 12-bit ADC
• Event Counter Input 25 kHz
• Pulse and Frequency Counter Input 40μs
• 4 Solid-State Power Outputs up to 1.5 A
• 1 analogue Output 16-Bit 1 Hz to 25 kHz
• CAN 2.0A/B and SAE J1939 Interface
• CANopen Interface (Open Source)
• Comprehensive Fail-Safe Functions
• TTL-232 3.3V Interface
• Open Source C Programming
• Wide Operating Voltage Range 7 V dc to 32 V dc
• Wide Operating Temp. Range -40 to +70°C
• Vibration resistant and rugged Sealing

Barth Mini-PLC

Stock information temporarily unavailable.

€ 266.07

€ 266.07 Each (ex VAT)

€ 316.62

€ 316.62 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-820, 7 → 32 V dc Supply, Analogue, Digital, Solid

€ 266.07

€ 266.07 Each (ex VAT)

€ 316.62

€ 316.62 Each (inc. VAT)

BARTH lococube mini-PLC Series PLC I/O Module for Use with STG-820, 7 → 32 V dc Supply, Analogue, Digital, Solid
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BARTH

Manufacturer Series

lococube mini-PLC

Number of Inputs

3

Output Type

Analogue, Digital, Solid State

For Use With

STG-820

Supply Voltage

7 → 32 V dc

Input Type

Analogue

Number of Outputs

9

Network Type

CANOpen

Length

60mm

Width

45mm

Mounting Type

Panel Mount

Programming Language Used

C, miCon-L, Open Source

Communication Port Type

CAN, infrared, RS-232

Programming Interface

Computer

Depth

11mm

Minimum Operating Temperature

-40°C

Number of Communication Ports

2

Output Current

1.5

Maximum Operating Temperature

+70°C

Standards Met

2004/108/EC, 2004/108/EG, 2014/30/EU

Dimensions

60 x 45 x 11 mm

Country of Origin

Germany

Product details

STG-820 ARM Mini-PLC

Barth professional range of STG-820 CAN Mini-PLC with a powerful 32-bit ARM Cortex core. The STG-820 Mini-PLC features a rugged CAN/CANopen interface with intuitive graphical programming capability. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption in a small form factor. To program the STG-820 CAN Mini-PLC in the open source way the KEIL μVision software suite is required. (http://www2.keil.com/stmicroelectronics-stm32/mdk)
The 32-bit ARM Cortex core provides two high-speed events, pulse and frequency counter inputs and one 0 to 5V analogue output combined with a precise internal voltage reference for the 12-bit analogue inputs. The automotive-qualified CAN2.0A/B/CANopen interface is able to operate in noisy environments and allows connection of various network components to the Mini-PLC.

Features and Benefits

• IrDA/SIR Interface
• Tiny and super-flat CAN Logic Controller
• High-Performance 32-Bit ARM Cortex
• 3 analogue Inputs 0 V dc to 30 V dc, 12-bit ADC
• Event Counter Input 25 kHz
• Pulse and Frequency Counter Input 40μs
• 4 Solid-State Power Outputs up to 1.5 A
• 1 analogue Output 16-Bit 1 Hz to 25 kHz
• CAN 2.0A/B and SAE J1939 Interface
• CANopen Interface (Open Source)
• Comprehensive Fail-Safe Functions
• TTL-232 3.3V Interface
• Open Source C Programming
• Wide Operating Voltage Range 7 V dc to 32 V dc
• Wide Operating Temp. Range -40 to +70°C
• Vibration resistant and rugged Sealing

Barth Mini-PLC