BASF 2.85mm Green PET 3D Printer Filament, 750g

RS Stock No.: 249-1023Brand: BASFManufacturers Part No.: 1303120029
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

BASF

Material Type

PET

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET

Country of Origin

Netherlands

Stock information temporarily unavailable.

€ 50.17

€ 50.17 Each (ex VAT)

€ 59.70

€ 59.70 Each (inc. VAT)

BASF 2.85mm Green PET 3D Printer Filament, 750g

€ 50.17

€ 50.17 Each (ex VAT)

€ 59.70

€ 59.70 Each (inc. VAT)

BASF 2.85mm Green PET 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

BASF

Material Type

PET

Printing Technology

FDM

Machine Specific

No

Colour

Green

For Use With

Any 3D Printer

Weight

750g

Diameter

2.85mm

Printing Material

PET

Country of Origin

Netherlands