Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Baumer Ultrasonic Block Motion Sensor, 200 mm Detection 4-20 mA, 15 → 30 V dc

RS Stock No.: 210-0751Brand: BaumerManufacturers Part No.: 10147619
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

200 mm

Body Style

Block

Analogue Switching Output Type

4-20 mA

Connection Type

M8

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

42mm

Maximum dc Voltage

30V

Depth

15mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 704.08

€ 704.08 Each (ex VAT)

€ 837.86

€ 837.86 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 200 mm Detection 4-20 mA, 15 → 30 V dc

€ 704.08

€ 704.08 Each (ex VAT)

€ 837.86

€ 837.86 Each (inc. VAT)

Baumer Ultrasonic Block Motion Sensor, 200 mm Detection 4-20 mA, 15 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Technology

Ultrasonic

Detection Range

200 mm

Body Style

Block

Analogue Switching Output Type

4-20 mA

Connection Type

M8

Supply Voltage

15 → 30 V dc

IP Rating

IP67

Length

42mm

Maximum dc Voltage

30V

Depth

15mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

Switzerland