Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Baumer Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

RS Stock No.: 210-0646Brand: BaumerManufacturers Part No.: 10162163
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

PNP

Electrical Connection

M8 Connector

Series

FGUM 030P

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 412.27

€ 412.27 Each (ex VAT)

€ 490.60

€ 490.60 Each (inc. VAT)

Baumer Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

€ 412.27

€ 412.27 Each (ex VAT)

€ 490.60

€ 490.60 Each (inc. VAT)

Baumer Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Baumer

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

PNP

Electrical Connection

M8 Connector

Series

FGUM 030P

Country of Origin

Switzerland